
DPDT signal relay featuring a 2A contact current rating and 250VAC/220VDC voltage rating. This through-hole mounted component utilizes gold and silver contact material for reliable switching. It operates with a 24VDC dual-coil latching mechanism, drawing 7.5mA coil current and possessing a 3.2kΩ coil resistance. The relay offers a 5ms operate and release time, with a power consumption of 180mW. UL and CSA approved, this RoHS compliant relay is suitable for PCB applications.
Omron G6AK-234P-ST-US-DC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Resistance | 3.2kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-234P-ST-US-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
