DPDT signal relay featuring a 5VDC dual-coil latching mechanism. Offers a 2A contact current rating with gold/silver contact material and a 1A general-purpose current rating. Operates with 36mA coil current and 139 Ohm coil resistance, consuming 200mW. Mounts via through-hole PCB termination, with 5ms operate and release times. Rated for 250VAC and 220VDC, with UL and CSA approvals.
Omron G6AK-234P-ST-US-DC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 36mA |
| Coil Resistance | 139R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3.5g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G6AK-234P-ST-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
