
DPDT signal relay with a 1A contact current rating and 2A maximum current rating. Features a 48VDC latching, dual coil with 7.5mA coil current, 360mW coil power, and 6.4kΩ coil resistance. Contact material includes gold and silver. Operates within a temperature range of -40°C to 70°C, with AC and DC voltage ratings of 250V and 220V respectively. Through-hole mounting with PC pin termination, offering 5ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6AK-234P-ST40-US-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-234P-ST40-US-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
