
DPDT signal relay featuring a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. This general-purpose relay operates on a 3VDC coil voltage with a 66.7mA coil current and 200mW power consumption. It offers a latching, dual-coil design with gold and silver contact material, and a 5ms operate/release time. The component is housed in a DIP package with through-hole mounting and PC pin termination, suitable for operation between -40°C and 70°C.
Omron G6AK-274P-ST-US-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-274P-ST-US-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
