
DPDT signal relay featuring a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. This general-purpose relay utilizes gold and silver contact material for reliable switching. It operates with a 48VDC dual-coil latching mechanism, consuming 200mW of power with a 4.2mA coil current and 11.52kΩ coil resistance. Designed for through-hole mounting with PC pin termination, it offers a 5ms operate and release time and functions within a -40°C to 70°C temperature range.
Omron G6AK-274P-ST-US-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.52kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-274P-ST-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
