The Omron G6AK-274P-ST40-US-DC48 is a DPDT electromechanical relay with a 48V DC coil current of 7.5mA and resistance of 6.4kR. It has a maximum current rating of 2A and can operate within a temperature range of -40°C to 70°C. The relay is rated for 220V DC and 250V AC and features a gold and silver contact material. It has a operate time of 5ms and is available in a DIP package with a PC pin termination.
Omron G6AK-274P-ST40-US-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G6AK-274P-ST40-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.