
DPDT signal relay featuring a 6V DC dual-coil latching coil with 100Ω resistance, 60mA coil current, and 360mW power consumption. Contacts rated for 2A with gold/silver material, capable of switching up to 250VAC or 220VDC. Through-hole mounted DIP package with PC pin termination, offering 5ms operate and release times.
Omron G6AK-274P-ST40-US-DC6 technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-274P-ST40-US-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
