This Omron relay features a DPDT contact arrangement with a 2 Form C contact form, suitable for 12VDC coil voltage and 15mA coil current. It can switch up to 60W or 125VA at a maximum DC switching voltage of 220V and maximum AC switching voltage of 250V. The relay has a latching double coil construction and operates within a temperature range of -40°C to 70°C.
Omron G6AK-274P-STLT-US 12VDC technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 15mA |
| Coil Resistance | 800Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2.5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6AK-274P-STLT-US 12VDC to view detailed technical specifications.
No datasheet is available for this part.