
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. Features a 5VDC dual coil latching mechanism with 36mA coil current and 139 Ohm coil resistance, consuming 180mW. Operates within a -40°C to 70°C temperature range, offering 5ms operate and release times. Through-hole mounting with PC pin termination, housed in a DIP package.
Omron G6AK-274P-STLT-US-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 36mA |
| Coil Resistance | 139R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-274P-STLT-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
