The Omron G6AK-434P-ST40-US DC3 is a 4-form-C relay with a 4PDT contact arrangement, driven by a 3VDC coil with a current rating of 120mA and a resistance of 25 ohms. The relay has a maximum pick-up voltage of 2.1VDC and a minimum dropout voltage of 2.1VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V, with a maximum switching power of 60W or 125VA. The relay is constructed with a latching double coil design and has an operating temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 120mA |
| Coil Resistance | 25Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Minimum Dropout Voltage | 2.1VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| Relay Construction | Latching Double Coil |
| Operate Time | 7ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |