The Omron G6AK-474P-ST40-US DC6 is a 4PDT latching double coil relay with a contact arrangement of 4PDT and a contact form of 4 Form C. It has a DC coil voltage of 6VDC and a coil current of 60mA with a coil resistance of 100 ohms. The relay can switch up to 60W or 125VA and has a maximum pick-up voltage of 4.2VDC. It is designed for through hole mounting and has a termination style of PC pin with 16 terminals. The relay has a relay construction of latching double coil and an operate time of 7ms. It is packaged in a DIP type and has an operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 60mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| Relay Construction | Latching Double Coil |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |