Omron G6AK274P24DC technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 3.2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Height | 8.4mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Current | 2A |
| Throw Configuration | DPDT |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK274P24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.