Omron G6AK434PST20USDC5 technical specifications.
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 7ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK434PST20USDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
