
The Omron G6AK474PST20USDC12 is a dual coil latching relay with a contact current rating of 2A and a maximum operating temperature of 70°C. It has a through hole mount and a 4PDT throw configuration. The relay operates within a temperature range of -40°C to 70°C and has an operate time and release time of 7ms each. It is available in a rail/Tube packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6AK474PST20USDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 7ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK474PST20USDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.