This Omron G6AK474PST40USDC12 is a dual coil latching relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 220V DC and 250V AC, and a maximum current rating of 2A. The relay is a general purpose type with a contact material of gold and silver, and a throw configuration of 4PDT. It has a power consumption of 360mW and an operate time and release time of 7ms each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6AK474PST40USDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 7ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK474PST40USDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.