
The G6A Series General Purpose DPDT Relay from Omron features a latching single coil design with a coil current of 20mA and a coil power of 100mW. It has a contact current rating of 1A and a contact material of gold and silver. The relay operates within a temperature range of -40°C to 70°C and has a operate time and release time of 5ms each. It is available in a package quantity of 25 and comes in a rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
