
DPDT signal relay with a 1A contact current rating and 250VAC/220VDC voltage rating. Features a 12VDC latching, single coil with 100mW power consumption and 1.44kΩ resistance. Through-hole mounting with PC pin termination, DIP package, and gold/silver contact material. Operates within a -40°C to 70°C temperature range with 5ms operate and release times.
Omron G6AU-234P-ST-US-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-234P-ST-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
