The G6AU-234P-ST-US DC3 relay from Omron features a DPDT contact arrangement with a 2 Form C contact form. It has a 3VDC coil voltage with a current rating of 33.7mA and a resistance of 89 ohms. The relay can switch up to 2A of current and 60W of power. It has a maximum pick-up voltage of 2.1VDC and a minimum dropout voltage of 2.1VDC. The relay can handle up to 250VAC and 220VDC switching voltages. It has a latching single coil construction and an operate time of 5ms. The operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33.7mA |
| Coil Resistance | 89Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Minimum Dropout Voltage | 2.1VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |