
DPDT signal relay with a 1A contact current rating and 2A max current rating. Features a 48VDC latching, single coil with 2.5mA coil current, 19kΩ coil resistance, and 120mW coil power. Offers 250VAC and 220VDC max voltage ratings, with contact material of gold and silver. Operates within a -40°C to 70°C temperature range, with 5ms operate and release times. Through-hole mounting with PC pin termination.
Sign in to ask questions about the Omron G6AU-234P-ST-US-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6AU-234P-ST-US-DC48 technical specifications.
| Coil Current | 2.5mA |
| Coil Power | 120mW |
| Coil Resistance | 19kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G6AU-234P-ST-US-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.