
The G6AU-234P-ST-US-DC6 is a general purpose DPDT relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a latching single coil type with a coil voltage of 6V and a coil power of 100mW. The relay operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It is available in a package quantity of 25 with a termination of PC Pin and a packaging type of rail/tube.
Sign in to ask questions about the Omron G6AU-234P-ST-US-DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6AU-234P-ST-US-DC6 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 100mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-234P-ST-US-DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
