
DPDT signal relay featuring a 12V DC single-coil latching mechanism. Offers a 2A contact current rating with gold/silver contact material, suitable for through-hole PCB mounting. Operates within a -40°C to 70°C temperature range, with 5ms operate and release times. Coil specifications include 8.3mA current, 100mW power, and 1.44kR resistance.
Sign in to ask questions about the Omron G6AU-274P-ST-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6AU-274P-ST-US-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-274P-ST-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
