The Omron G6AU-274P-ST-US DC24 is a DPDT latching relay with a 24V DC coil voltage and 4.2mA coil current. It has a maximum switching power of 60W at 125VA and a maximum switching current of 2A. The relay is constructed with a latching single coil design and has an operate time of 5ms. It is available in a DIP-8 package with a through-hole mounting style and PC pin termination. The operating temperature range is from -40°C to 70°C.
Omron G6AU-274P-ST-US DC24 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 4.2mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.