
DPDT signal relay featuring a 5V DC latching single coil with 250 Ohm resistance, 20mA coil current, and 100mW coil power. Contact ratings include 2A max current and 250V AC / 220V DC max voltage, with gold and silver contact material. This through-hole mounted DIP package relay offers 5ms operate and release times, operating within a -40°C to 70°C temperature range.
Omron G6AU-274P-ST-US-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
No datasheet is available for this part.
