
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. Features a 9VDC single-coil latching type, 100mW power consumption, and 810 Ohm coil resistance. Operates within a -40°C to 70°C temperature range with 5ms operate and release times. Through-hole mount DIP package with PC pin termination.
Sign in to ask questions about the Omron G6AU-274P-ST-US-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6AU-274P-ST-US-DC9 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.1mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-274P-ST-US-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
