The Omron G6AU-274P-US DC5 is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 5V and a coil current of 40mA. The relay has a maximum switching power of 125VA and a maximum switching current of 2A. It is constructed with a non-latching relay construction and has an operate time of 5ms. The relay is available in a DIP-8 package type and is designed for through hole mounting. It has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C.
Omron G6AU-274P-US DC5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.