The G6AU-434P-ST-US DC5 relay from Omron features a 4PDT contact arrangement with a latching single coil construction. It operates at a DC coil voltage of 5V with a coil current of 64mA and resistance of 78.1 ohms. The relay has a maximum pick-up voltage of 3.5VDC and a minimum dropout voltage of 3.5VDC. It can handle a maximum switching current of 2A and power of 60W or 125VA. The relay is designed for through-hole mounting with a PC pin termination style and is rated for operation between -40°C and 70°C.
Omron G6AU-434P-ST-US DC5 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 64mA |
| Coil Resistance | 78.1Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 3.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Latching Single Coil |
| Operate Time | 7ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.