This 4PDT latching single coil relay from Omron has a contact arrangement of 4PDT and a contact form of 4 Form C. It operates at a DC coil voltage of 12V and has a coil current of 26.7mA. The relay's coil resistance is 450 ohms, and it has a maximum pick-up voltage of 8.4VDC. It can switch up to 60W of power or 125VA at a maximum switching current of 2A. The relay is mounted through a hole and has a termination style of PC Pin with 14 terminals. It has a relay construction of latching single coil and an operate time of 7ms. The package type is DIP, and it can operate between -40°C and 70°C.
Omron G6AU-474P-ST-US DC12 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 26.7mA |
| Coil Resistance | 450Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Latching Single Coil |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.