
General purpose power relay featuring a 12V DC non-latching coil with 200mW power consumption and 16.7mA coil current. This SPST relay offers a 5A contact current rating with Silver, Cadmium, Gold contact material. Designed for through-hole PCB mounting, it operates within a -25°C to 70°C temperature range and boasts a mechanical life of 100,000 hours. Electrical specifications include a 380V AC and 125V DC maximum voltage rating.
Omron G6B-1114P-1-US-DC12 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium, Gold |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-1-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
