
The Omron G6B-1114P-1-USDC6 is a general purpose relay with a coil current rating of 33.3mA and a coil power rating of 200mW. It has a contact current rating of 5A and a maximum operating temperature of 70°C. The relay is available in a through hole mount package and has a maximum voltage rating of 125V. It is suitable for use in a variety of applications, including those requiring a high current rating and a reliable switching mechanism.
Omron G6B-1114P-1-USDC6 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-1-USDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
