
The Omron G6B-1114P-US-DC18 is a general purpose relay with a maximum current rating of 5A and a maximum voltage rating of 125V DC. It has a non-latching coil type and a silver, cadmium contact material. The relay operates within a temperature range of -25°C to 70°C and has a maximum operating time of 10ms. It is available in a bulk packaging with 100 units per package.
Omron G6B-1114P-US-DC18 technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 200mW |
| Coil Resistance | 1.62kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US-DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
