
General purpose power relay featuring a Single Pole Single Throw (SPST) contact configuration, rated for 5A at 380VAC or 125VDC. This non-latching relay operates with a 24VDC coil, drawing 8.3mA and consuming 200mW. Mounts via through-hole PCB termination with a 10mm x 10mm x 21mm footprint. Approvals include UL and CSA, with a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6B-1114P-US-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 3.5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
