
General purpose SPST power relay with a 6V DC coil voltage and 33.3mA coil current. Features a 5A contact current rating with Silver, Cadmium contacts and a 380V AC / 125V DC maximum voltage rating. Through-hole mounting with PC pin termination, this relay offers 10ms operate and release times and operates within a -25°C to 70°C temperature range.
Omron G6B-1114P-US-DC6 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| Weight | 3.5g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
