
24VDC power relay featuring SPST normally open contacts rated for 5A at 380VAC or 125VDC. This general-purpose relay operates with a coil current of 8.3mA and 200mW coil power, boasting a coil resistance of 2.88kΩ. It offers a 10ms operate and release time, with a contact material of silver and cadmium. The component is designed for through-hole or socketable mounting, operates within a temperature range of -25°C to 70°C, and is RoHS compliant.
Omron G6B-1114P-US-P6BDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US-P6BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
