
OMRON ELECTRONIC COMPONENTS G6B-1114P-US-SV 12DC General Purpose Relay, G6B Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6B-1114P-US-SV12DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 10mm |
| Length | 20mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 5A |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US-SV12DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
