Omron G6B-1114P-US5DC technical specifications.
| Application(s) | POWER |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Height | 10mm |
| Length | 21mm |
| Life (Hours) | 50000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 10ms |
| Radiation Hardening | No |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1114P-US5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
