
General purpose power relay featuring SPST contact configuration and 8A contact current rating. Operates with a 12V DC coil voltage, 16.7mA coil current, and 720 Ohm coil resistance. Offers 380V AC and 125V DC maximum voltage ratings with Silver, Cadmium contact material. Designed for through-hole PCB mounting with a 10ms operate and release time. UL and CSA approved, lead-free construction.
Omron G6B-1174P-US-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 4.6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1174P-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
