
General purpose SPST power relay with an 8A contact current rating and 5V DC coil voltage. Features a 125 Ohm coil resistance and 40mA coil current, consuming 200mW of power. Contact material is silver with cadmium, and it supports through-hole PCB mounting. Operates within a -25°C to 70°C temperature range, with 10ms operate and release times. Approvals include UL and CSA, with AC voltage rating of 380V and DC voltage rating of 125V.
Sign in to ask questions about the Omron G6B-1174P-US-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6B-1174P-US-DC5 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Weight | 4.6g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1174P-US-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
