
General purpose power relay featuring a 6V DC non-latching coil with 33.3mA coil current and 200mW coil power. Offers an 8A contact current rating with Silver, Cadmium contacts and SPST throw configuration. Designed for through-hole mounting with PC pin termination, operating within a -25°C to 70°C temperature range. AC voltage rating up to 380V and DC voltage rating up to 125V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6B-1174P-US-DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 4.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1174P-US-DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.