
The Omron G6B-1174P-US-P6BDC12 is a 12V 8A SPST general purpose relay with a non-latching coil. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The relay is RoHS compliant and available in a bulk packaging with 400 units per package. It is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
