Omron G6B-1174P-US5DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 12.5mm |
| Length | 20.2mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 8A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1174P-US5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
