
The Omron G6B-1177P relay is a general purpose, non-latching electromechanical relay with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 125V DC and 380V AC, and a maximum current rating of 8A. The relay is available in a through hole package and has a silver and cadmium contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6B-1177P-ND-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 19.7mA |
| Coil Power | 200mW |
| Coil Resistance | 610R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5.4g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1177P-ND-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.