This Omron relay features a single pole single throw normally open configuration with a 5VDC coil voltage and 43mA coil current. The relay has a coil resistance of 116 ohms and a maximum pick-up voltage of 3.5VDC. It can handle a maximum switching current of 8A and a maximum switching power of 240W or 2kVA. The relay is constructed with a non-latching design and has a coil suppression diode. It is rated for operation between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 43mA |
| Coil Resistance | 116Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 240W|2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |