
The G6B Series 5V Coil General Purpose SPST Relay from Omron features a non-latching coil with a current rating of 40mA and a power rating of 200mW. It has a contact current rating of 8A and is rated for operation between -25°C and 70°C. The relay is available in a through-hole socketable package with a termination of PC Pin and a throw configuration of SPST.
Omron G6B-1177P-ND-US-P6BDC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Socketable |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-1177P-ND-US-P6BDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
