The Omron G6B-1184P-USDC12 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 8A and a contact material of silver and cadmium. The relay operates at a coil voltage of 12V and has a coil power of 200mW. It is available in a bulk packaging with 100 units per package and has a through hole mount.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |