
Omron G6B-2014P-US-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 1.92kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 4.5g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2014P-US-DC24 to view detailed technical specifications.
No datasheet is available for this part.
