Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6B-2014P-US DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6B-2014P-US DC5 technical specifications.
| Contact Arrangement | DPST-NC |
| Contact Form | 2 Form B |
| DC Coil Voltage | 5V |
| Coil Current | 60mA |
| Coil Resistance | 83.3Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6B-2014P-US DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.