
General purpose PCB power relay featuring a 12V DC non-latching coil with 25mA coil current and 300mW coil power. Offers a 5A contact current rating with Silver/Cadmium contacts and a maximum voltage rating of 380V AC or 125V DC. Through-hole mounting with PC pin termination, this relay operates within a -25°C to 70°C temperature range and has a 10ms operate/release time.
Sign in to ask questions about the Omron G6B-2114C-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6B-2114C-US-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 4.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114C-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
