
The G6B-2114C-US DC6 relay from Omron is a general-purpose electromechanical relay with a non-latching coil type. It can handle a maximum current rating of 5A and has a maximum voltage rating of 125V DC. The relay operates within a temperature range of -25°C to 70°C and has a contact material of silver and cadmium. It is available in a through-hole package quantity of 100 in bulk packaging.
Omron G6B-2114C-US DC6 technical specifications.
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114C-US DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
