
General purpose power relay featuring SPST-NO and SPST-NC contact configurations. Coil operates at 12VDC with 300mW power consumption, 25mA coil current, and 480Ω coil resistance. Contacts rated for 5A with Silver, Cadmium material, supporting up to 380VAC and 125VDC. Through-hole PCB mountable with 10ms operate and release times.
Sign in to ask questions about the Omron G6B-2114P-1-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6B-2114P-1-US-DC12 technical specifications.
| Coil Current | 25mA |
| Coil Power | 300mW |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Current Rating | 5A |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6B |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 380V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114P-1-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
