Omron G6B-2114P-1-USDC5 technical specifications.
| Coil Current | 40mA |
| Contact Material | Silver |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Throw Configuration | SPST |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6B-2114P-1-USDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
